Similar
Similar

1848037 | |
|---|---|
DigiKey Part Number | 277-1848037-ND |
Manufacturer | |
Manufacturer Product Number | 1848037 |
Description | TERM BLOCK HDR 8POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP05R2-762-08BE | Same Sky (Formerly CUI Devices) | 347 | 2223-TBP05R2-762-08BE-ND | 1,16000 € | Similar |
| TBP05R2-762-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05R2-762-08GR-ND | 0,44763 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,55620 € | 177,81 € |
| Unit Price without VAT: | 3,55620 € |
|---|---|
| Unit Price with VAT: | 4,23188 € |



