
1847136 | |
|---|---|
DigiKey Part Number | 1847136-ND |
Manufacturer | |
Manufacturer Product Number | 1847136 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1847136 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.126" (3.20mm) |
Header Orientation 90°, Right Angle, Vertical | Insulation Height 1.000" (25.40mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,10900 € | 205,45 € |
| Unit Price without VAT: | 4,10900 € |
|---|---|
| Unit Price with VAT: | 4,88971 € |




























