
1846917 | |
|---|---|
DigiKey Part Number | 1846917-ND |
Manufacturer | |
Manufacturer Product Number | 1846917 |
Description | TERM BLOCK HDR 24POS 5MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Obsolete | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (2 Side) | Current - UL 15 A |
Number of Positions 24 | Voltage - UL 300 V |
Positions Per Level 12 | Color Green |
Number of Levels 2 | Contact Mating Finish Tin |
Pitch 0.197" (5.00mm) | Features Interlocking (Side) |

