1845153 | |
|---|---|
DigiKey Part Number | 1845153-ND |
Manufacturer | |
Manufacturer Product Number | 1845153 |
Description | TERM BLOCK HDR 30POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1845153 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Surface Mount |
Packaging Bulk | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 30 | Voltage - UL 150 V |
Positions Per Level 15 | Color Black |
Number of Levels 2 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,36990 € | 3.710,97 € |
| Unit Price without VAT: | 12,36990 € |
|---|---|
| Unit Price with VAT: | 14,72018 € |

