



1845030 | |
|---|---|
DigiKey Part Number | 277-1845030TR-ND - Tape & Reel (TR) 277-1845030CT-ND - Cut Tape (CT) 277-1845030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1845030 |
Description | TERM BLOCK HDR 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1845030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 3 | |
Number of Levels | 2 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,88840 € | 866,52 € |
| 600 | 2,74353 € | 1.646,12 € |
| 900 | 2,67382 € | 2.406,44 € |
| 1.500 | 2,59933 € | 3.899,00 € |
| 2.100 | 2,55736 € | 5.370,46 € |
| 3.000 | 2,51823 € | 7.554,69 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |


