1844934
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1844934
1844934
1844934

1844934

DigiKey Part Number
277-1844934TR-ND - Tape & Reel (TR)
277-1844934CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1844934
Description
TERM BLOCK HDR 16POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1844934 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
16
Positions Per Level
8
Number of Levels
2
Pitch
0.100" (2.54mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
6 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Gold
Features
Solder Retention
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,86000 €5,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3304,75791 €1.570,11 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €