
1842283 | |
|---|---|
DigiKey Part Number | 1842283-ND |
Manufacturer | |
Manufacturer Product Number | 1842283 |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1842283 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (2 Side) | Current - UL 15 A |
Number of Positions 18 | Voltage - UL 300 V |
Positions Per Level 9 | Color Green |
Number of Levels 2 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Interlocking (Side) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,52780 € | 576,39 € |
| Unit Price without VAT: | 11,52780 € |
|---|---|
| Unit Price with VAT: | 13,71808 € |

