Image for 1840433 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840433

DigiKey Part Number
1840433-ND
Manufacturer
Manufacturer Product Number
1840433
Description
TERM BLOCK 1POS 45DEG PCB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
45° (135°) Angle with Board
Current
8 A
Voltage
250 V
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Red
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,13560 €13,56 €
Manufacturers Standard Package
Unit Price without VAT:0,13560 €
Unit Price with VAT:0,16136 €