
1840404 | |
|---|---|
DigiKey Part Number | 1840404-ND |
Manufacturer | |
Manufacturer Product Number | 1840404 |
Description | TERM BLOCK 1POS 45DEG PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
Category | Positions Per Level 1 |
Manufacturer Phoenix Contact | Mating Orientation 45° (135°) Angle with Board |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color White |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,15320 € | 15,32 € |
| Unit Price without VAT: | 0,15320 € |
|---|---|
| Unit Price with VAT: | 0,18231 € |

