
1839208 | |
|---|---|
DigiKey Part Number | 277-1839208TR-ND - Tape & Reel (TR) 277-1839208CT-ND - Cut Tape (CT) 277-1839208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1839208 |
Description | TERM BLOCK HDR 3POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Surface Mount |
Series | Current - IEC 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - IEC 160 V |
Part Status Active | Current - UL 5 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 150 V |
Number of Positions 3 | Color White |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Features Solder Retention |
Pitch 0.098" (2.50mm) | Insulation Height 0.295" (7.50mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,93668 € | 374,67 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

