
1835953 | |
|---|---|
DigiKey Part Number | 277-1835953-ND |
Manufacturer | |
Manufacturer Product Number | 1835953 |
Description | CONTACT INSERT STRAIGHT M23 HYBR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 (4 + 2 Data + 4 Power + PE) Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 11 (4 + 2 Data + 4 Power + PE) | Shielding |
Shell Size - Insert M23-11 | Current Rating (Amps) 3.6A, 8A, 30A |
Mounting Type Through Hole | Voltage Rating 630VAC, 850VDC |
Termination Solder | Operating Temperature -40°C ~ 115°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,07000 € | 51,07 € |
| Unit Price without VAT: | 51,07000 € |
|---|---|
| Unit Price with VAT: | 60,77330 € |

