
1833849 | |
|---|---|
DigiKey Part Number | 1833849-ND |
Manufacturer | |
Manufacturer Product Number | 1833849 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Green Plug Connection - Ganged 42.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1833849 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 42.5mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 300 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | Retention Latches | |
Housing Color | Green | |
Length | 1.060" (26.92mm) | |
Height (Max) | 1.713" (43.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,60700 € | 780,35 € |
| Unit Price without VAT: | 15,60700 € |
|---|---|
| Unit Price with VAT: | 18,57233 € |

















