
1832785 | |
|---|---|
DigiKey Part Number | 1832785-ND |
Manufacturer | |
Manufacturer Product Number | 1832785 |
Description | TERM BLK 7POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Green Plug Connection - Ganged 27.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 1832785 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 27.8mm | |
Termination Style | Plug Receptacles | |
Current - IEC | 8 A | |
Voltage - IEC | 300 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Features | - | |
Housing Color | Green | |
Length | 1.105" (28.07mm) | |
Height (Max) | 1.051" (26.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,43520 € | 671,76 € |
| Unit Price without VAT: | 13,43520 € |
|---|---|
| Unit Price with VAT: | 15,98789 € |















