
1831293 | |
|---|---|
DigiKey Part Number | 1831293-ND |
Manufacturer | |
Manufacturer Product Number | 1831293 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 8A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 8 A |
Number of Positions 3 | Voltage - UL 300 V |
Positions Per Level 3 | Color Green |
Number of Levels 1 | Contact Mating Finish Gold |
Pitch 0.138" (3.50mm) | Features Mating and Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,47580 € | 123,79 € |
| Unit Price without VAT: | 2,47580 € |
|---|---|
| Unit Price with VAT: | 2,94620 € |

