9 Position Terminal Block Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1830813

DigiKey Part Number
1830813-ND
Manufacturer
Manufacturer Product Number
1830813
Description
TERM BLK 9POS GREEN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Green
Datasheet
 Datasheet
EDA/CAD Models
1830813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
9
Manufacturer
Phoenix Contact
Pitch
0.300" (7.62mm)
Series
Voltage - UL
300 V
Packaging
Bulk
Current - UL
20 A
Part Status
Active
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5023,86780 €1.193,39 €
Manufacturers Standard Package
Unit Price without VAT:23,86780 €
Unit Price with VAT:28,40268 €