16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1828921

DigiKey Part Number
1828921-ND
Manufacturer
Manufacturer Product Number
1828921
Description
TERM BLOCK HDR 16POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1828921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
16
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.150" (3.81mm)
Contact Tail Length
0.079" (2.00mm)
Header Orientation
Vertical
Insulation Height
0.362" (9.20mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,47440 €323,72 €
Manufacturers Standard Package
Unit Price without VAT:6,47440 €
Unit Price with VAT:7,70454 €