
1828113 | |
|---|---|
DigiKey Part Number | 1828113-ND |
Manufacturer | |
Manufacturer Product Number | 1828113 |
Description | TERM BLOCK 6POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 1828113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | - | |
Rear Panel Wire Connection | - | |
Width | - | |
Panel Thickness | - | |
Positions Per Level | 6 | |
Panel Mount Type | - | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | - | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,55320 € | 777,66 € |
| Unit Price without VAT: | 15,55320 € |
|---|---|
| Unit Price with VAT: | 18,50831 € |

