
1827883 | |
|---|---|
DigiKey Part Number | 1827883-ND |
Manufacturer | |
Manufacturer Product Number | 1827883 |
Description | TERM BLOCK HDR 13POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1827883 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Housing Material Liquid Crystal Polymer (LCP) |
Number of Levels 1 | Contact Tail Length 0.102" (2.60mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,82460 € | 141,23 € |
| Unit Price without VAT: | 2,82460 € |
|---|---|
| Unit Price with VAT: | 3,36127 € |

