
1826745 | |
|---|---|
DigiKey Part Number | 1826745-ND |
Manufacturer | |
Manufacturer Product Number | 1826745 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 150 V |
Number of Positions 7 | Wire Gauge or Range - AWG 16-24 AWG |
Positions Per Level 7 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.138" (3.50mm) | Insulation Height 0.305" (7.75mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,59660 € | 329,83 € |
| Unit Price without VAT: | 6,59660 € |
|---|---|
| Unit Price with VAT: | 7,84995 € |

