
1824938 | |
|---|---|
DigiKey Part Number | 277-11611-2-ND - Tape & Reel (TR) 277-11611-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1824938 |
Description | TERM BLK 10P SIDE ENT 5.08MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824938 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Board Guide |
Positions Per Level 10 | Color Black |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,54227 € | 1.962,68 € |
| Unit Price without VAT: | 6,54227 € |
|---|---|
| Unit Price with VAT: | 7,78530 € |

