7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1824909

DigiKey Part Number
277-11608-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1824909
Description
TERM BLK 7P SIDE ENT 5.08MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824909 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Board Guide
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,72243 €1.416,73 €
6004,51050 €2.706,30 €
9004,40889 €3.968,00 €
1.5004,30061 €6.450,91 €
Manufacturers Standard Package
Unit Price without VAT:4,72243 €
Unit Price with VAT:5,61969 €