6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1824899

DigiKey Part Number
277-11607-2-ND - Tape & Reel (TR)
277-11607-1-ND - Cut Tape (CT)
277-11607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1824899
Description
TERM BLK 6P SIDE ENT 5.08MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824899 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Board Guide
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 €4,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,13467 €1.240,40 €
6003,94335 €2.366,01 €
9003,85153 €3.466,38 €
1.5003,75363 €5.630,44 €
2.1003,69851 €7.766,87 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €