



1824747 | |
|---|---|
DigiKey Part Number | 277-11592-2-ND - Tape & Reel (TR) 277-11592-1-ND - Cut Tape (CT) 277-11592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824747 |
Description | TERM BLK 2POS SIDE ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824747 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,76723 € | 530,17 € |
| 600 | 1,66898 € | 1.001,39 € |
| 900 | 1,62151 € | 1.459,36 € |
| 1.500 | 1,57067 € | 2.356,01 € |
| 2.100 | 1,54195 € | 3.238,09 € |
| 3.000 | 1,51514 € | 4.545,42 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

