Similar

1824695 | |
|---|---|
DigiKey Part Number | 277-11587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1824695 |
Description | TERM BLK 8P SIDE ENT 3.81MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824695 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Board Guide |
Positions Per Level 8 | Color Black |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH11-381-08BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBLH11-381-08BK-ND | 1,74339 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,33420 € | 1.600,26 € |
| Unit Price without VAT: | 5,33420 € |
|---|---|
| Unit Price with VAT: | 6,34770 € |


