7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1824352

DigiKey Part Number
277-11553-2-ND - Tape & Reel (TR)
277-11553-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1824352
Description
TERM BLK 7POS TOP ENTRY 5MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824352 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Black
Positions Per Level
7
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.197" (5.00mm)
Contact Material - Plating
Tin Plated
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,86000 €4,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,86625 €973,25 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €