
1824284 | |
|---|---|
DigiKey Part Number | 277-11546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1824284 |
Description | TERM BLK 11P TOP ENT 3.81MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824284 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 11 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.150" (3.81mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,29945 € | 1.459,89 € |
| Unit Price without VAT: | 7,29945 € |
|---|---|
| Unit Price with VAT: | 8,68635 € |

