Similar
1823913 | |
|---|---|
DigiKey Part Number | 277-11686-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1823913 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823913 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH11-500-08BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBLH11-500-08BK-ND | 2,00932 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,39924 € | 1.099,81 € |
| Unit Price without VAT: | 4,39924 € |
|---|---|
| Unit Price with VAT: | 5,23510 € |


