10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
1823719
1823719

1823719

DigiKey Part Number
277-11666-2-ND - Tape & Reel (TR)
277-11666-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1823719
Description
TERM BLK 10P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1823719 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,40000 €5,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,88052 €1.220,13 €
5004,85140 €2.425,70 €
7504,83632 €3.627,24 €
1.2504,78227 €5.977,84 €
1.7504,71258 €8.247,01 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €