3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
1823641
1823641

1823641

DigiKey Part Number
277-11659-2-ND - Tape & Reel (TR)
277-11659-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1823641
Description
TERM BLK 3POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1823641 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 €1,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,06704 €516,76 €
5001,94998 €974,99 €
7501,89336 €1.420,02 €
1.2501,83266 €2.290,82 €
1.7501,79838 €3.147,16 €
2.5001,76634 €4.415,85 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €