



1823382 | |
|---|---|
DigiKey Part Number | 277-11633-2-ND - Tape & Reel (TR) 277-11633-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823382 |
Description | TERM BLK 10P TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823382 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.150" (3.81mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1822503 | Phoenix Contact | 0 | 1822503-ND | 4,85778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,66380 € | 1.132,76 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


