Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1823214 | |
|---|---|
DigiKey Part Number | 277-11616-2-ND - Tape & Reel (TR) 277-11616-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823214 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823214 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1822338 | Phoenix Contact | 266 | 277-1822338-ND | 2,01000 € | Parametric Equivalent |
| EB163A-04-A-180 | Adam Tech | 163 | 2057-EB163A-04-A-180-ND | 1,92000 € | Parametric Equivalent |
| NJ0420500000G | Amphenol Anytek | 447 | NJ0420500000G-ND | 1,91000 € | Parametric Equivalent |
| TBL-0018-350-04BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0018-350-04BE-ND | 1,02090 € | Parametric Equivalent |
| TBL-0018-350-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0018-350-04GR-ND | 1,02090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,63800 € | 26,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,17605 € | 435,21 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |








