Similar
1823104 | |
|---|---|
DigiKey Part Number | 1823104-ND |
Manufacturer | |
Manufacturer Product Number | 1823104 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823104 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH11-508-04BK | Same Sky (Formerly CUI Devices) | 1.197 | 2223-TBLH11-508-04BK-ND | 2,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,94823 € | 253,27 € |
| Unit Price without VAT: | 1,94823 € |
|---|---|
| Unit Price with VAT: | 2,31839 € |


