Similar

1822943 | |
|---|---|
DigiKey Part Number | 1822943-ND |
Manufacturer | |
Manufacturer Product Number | 1822943 |
Description | TERM BLK 10P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1822943 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.150" (3.81mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH11-381-10BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBLH11-381-10BK-ND | 2,18183 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,85767 € | 291,46 € |
| Unit Price without VAT: | 4,85767 € |
|---|---|
| Unit Price with VAT: | 5,78063 € |


