1822561 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 116
Unit Price: 3,12000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 170
Unit Price: 2,17000 €
Datasheet
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1822561

DigiKey Part Number
1822561-ND
Manufacturer
Manufacturer Product Number
1822561
Description
TERM BLK 5POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1822561 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1602,00681 €321,09 €
Manufacturers Standard Package
Unit Price without VAT:2,00681 €
Unit Price with VAT:2,38810 €