
1822176 | |
|---|---|
DigiKey Part Number | 1822176-ND |
Manufacturer | |
Manufacturer Product Number | 1822176 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 320 V |
Part Status Active | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 4 | Wire Gauge or Range - AWG 14-30 AWG |
Positions Per Level 4 | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.150" (3.81mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Strain Relief |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,15160 € | 207,58 € |
| Unit Price without VAT: | 4,15160 € |
|---|---|
| Unit Price with VAT: | 4,94040 € |

