



1821546 | |
|---|---|
DigiKey Part Number | 277-1821546TR-ND - Tape & Reel (TR) 277-1821546CT-ND - Cut Tape (CT) 277-1821546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1821546 |
Description | TERM BLOCK HDR 2POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1821546 Models |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 2 | Voltage - UL 150 V |
Positions Per Level 2 | Color Black |
Number of Levels 1 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 2,10971 € | 664,56 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |



