1821290 | |
|---|---|
DigiKey Part Number | 277-1821290TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1821290 |
Description | TERM BLOCK HDR 7POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821290 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 7 | Voltage - UL 150 V |
Positions Per Level 7 | Color Black |
Number of Levels 1 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 4,01553 € | 1.867,22 € |
| Unit Price without VAT: | 4,01553 € |
|---|---|
| Unit Price with VAT: | 4,77848 € |

