



1821148 | |
|---|---|
DigiKey Part Number | 1821148-ND |
Manufacturer | |
Manufacturer Product Number | 1821148 |
Description | TERM BLOCK PLUG 7POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Through Hole | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 8,36800 € | 83,68 € |
| 25 | 8,25440 € | 206,36 € |
| 50 | 8,18320 € | 409,16 € |
| 100 | 7,95820 € | 795,82 € |
| 300 | 7,45243 € | 2.235,73 € |
| 500 | 7,09120 € | 3.545,60 € |
| 1.000 | 6,84658 € | 6.846,58 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |


