1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1819192

DigiKey Part Number
277-10238-ND
Manufacturer
Manufacturer Product Number
1819192
Description
TERM BLOCK 1POS 30DEG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1819192 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
30° (150°) Angle with Board
Current
66 A
Voltage
300 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,04000 €6,04 €
105,32200 €53,22 €
255,20800 €130,20 €
504,78860 €239,43 €
1004,63570 €463,57 €
Manufacturers Standard Package
Unit Price without VAT:6,04000 €
Unit Price with VAT:7,18760 €