
1819118 | |
|---|---|
DigiKey Part Number | 277-10230-ND |
Manufacturer | |
Manufacturer Product Number | 1819118 |
Description | TERM BLOCK 5POS 30DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1819118 Models |
Category | Current 33 A |
Manufacturer Phoenix Contact | Voltage 600 V |
Series | Wire Gauge 8-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation 30° (150°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,39720 € | 569,86 € |
| Unit Price without VAT: | 11,39720 € |
|---|---|
| Unit Price with VAT: | 13,56267 € |


