
1817602 | |
|---|---|
DigiKey Part Number | 1817602-ND |
Manufacturer | |
Manufacturer Product Number | 1817602 |
Description | TERM BLOCK PLUG 20POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1817602 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 20 | Color Green |
Positions Per Level 20 | Contact Mating Finish Tin |
Number of Levels 1 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.560" (14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,71200 € | 1.535,60 € |
| Unit Price without VAT: | 30,71200 € |
|---|---|
| Unit Price with VAT: | 36,54728 € |










