4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1815950

DigiKey Part Number
277-12351-ND
Manufacturer
Manufacturer Product Number
1815950
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Phoenix Contact
Plug Wire Entry
180°
Series
Termination Style
Screw - Rising Cage Clamp
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Current - IEC
12A
Type
Plug, Male Pins
Color
White
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Screw Size
M2.5
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,12000 €5,12 €
104,16400 €41,64 €
Unit Price without VAT:5,12000 €
Unit Price with VAT:6,09280 €