Similar
Similar

1815400 | |
|---|---|
DigiKey Part Number | 277-1815400-ND |
Manufacturer | |
Manufacturer Product Number | 1815400 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.339" (8.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-03BE | Same Sky (Formerly CUI Devices) | 7.630 | 102-6407-ND | 3,65000 € | Similar |
| TBP01R1W-508-03BE | Same Sky (Formerly CUI Devices) | 1.066 | 102-6449-ND | 7,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,23440 € | 111,72 € |
| Unit Price without VAT: | 2,23440 € |
|---|---|
| Unit Price with VAT: | 2,65894 € |



