SSL Connector 4 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 4 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder

1815219

DigiKey Part Number
277-9979-2-ND - Tape & Reel (TR)
277-9979-1-ND - Cut Tape (CT)
277-9979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1815219
Description
CONN HEADER 4POS 2.5MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1815219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Female Sockets
Number of Positions
4
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
Detent Lock
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
-
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
150V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,94402 €472,01 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €