
1815060 | |
|---|---|
DigiKey Part Number | 1815060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1815060 |
Description | TERM BLOCK HDR 3POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1815060 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 200 V |
Packaging Tape & Reel (TR) | Current - UL 5 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Female Sockets | Color Black |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.083" (2.10mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66594 € | 332,97 € |
| Unit Price without VAT: | 0,66594 € |
|---|---|
| Unit Price with VAT: | 0,79247 € |

