
1814731 | |
|---|---|
DigiKey Part Number | 277-10058-2-ND - Tape & Reel (TR) 277-10058-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1814731 |
Description | CONN TERM BLOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814731 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color White |
Part Status Active | Wire Gauge 20-26 AWG |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Receptacle, Poke-In Wire | Voltage Rating 150V |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,99300 € | 9,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,81870 € | 327,48 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

