SSL Connector 7 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814689

DigiKey Part Number
277-10067-2-ND - Tape & Reel (TR)
277-10067-1-ND - Cut Tape (CT)
277-10067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1814689
Description
TERM BLOCK 7POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814689 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
7
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
Solder Retention
Housing Color
White
Wire Gauge
20-26 AWG
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
150V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7701,17005 €900,94 €
1.5401,11532 €1.717,59 €
2.3101,08906 €2.515,73 €
3.8501,06103 €4.084,97 €
5.3901,04526 €5.633,95 €
7.7001,03057 €7.935,39 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €