SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814647

DigiKey Part Number
277-10063-2-ND - Tape & Reel (TR)
277-10063-1-ND - Cut Tape (CT)
277-10063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1814647
Description
TERM BLOCK 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814647 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Phoenix Contact
Pitch
0.098" (2.50mm)
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
White
Part Status
Active
Wire Gauge
20-26 AWG
Style
Board to Cable/Wire
Housing Material
Polyamide (PA), Nylon
Connector Type
Receptacle, Poke-In Wire
Voltage Rating
150V
Number of Positions
3
Current Rating (Amps)
5A
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,74900 €7,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7700,61762 €475,57 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €