SSL Connector 7 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814618

DigiKey Part Number
277-10074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1814618
Description
TERM BLOCK 7POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814618 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Termination
Solder
Series
Pitch
0.098" (2.50mm)
Packaging
Tape & Reel (TR)
Housing Color
White
Part Status
Active
Wire Gauge
20-26 AWG
Style
Board to Cable/Wire
Housing Material
Polyamide (PA), Nylon
Connector Type
Receptacle, Poke-In Wire
Voltage Rating
150V
Number of Positions
7
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3101,34942 €418,32 €
Manufacturers Standard Package
Unit Price without VAT:1,34942 €
Unit Price with VAT:1,60581 €