
1814605 | |
|---|---|
DigiKey Part Number | 277-10073-2-ND - Tape & Reel (TR) 277-10073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1814605 |
Description | TERM BLOCK 6POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814605 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Termination Solder |
Series | Pitch 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color White |
Part Status Active | Wire Gauge 20-26 AWG |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Receptacle, Poke-In Wire | Voltage Rating 150V |
Number of Positions 6 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 1,19055 € | 369,07 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

